- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 2301843-1
2301843-1
TE Connectivity / AMP Brand
AMPL PLUG HD20, R/A, 9P, B/L,4-40 INS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AMPL PLUG HD20, R/A, 9P, B/L,4-40 INS
Search Keywords: 23018431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2301843-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
495
Ships today, if you order in
Minimum Order Quantity:
90
Order Increment:
90
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
90
$1.71
180
$1.67
540
$1.55
1,080
$1.46
2,520
$1.39
5,040
$1.38
7,560
$1.37
10,080 +
$1.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT