- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 2301842-1
2301842-1
TE Connectivity / AMP Brand
D-Sub Receptacle - 37 Position - 2 Row - 1.5A - 250V - Female Sockets Connector - Solder - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
D-Sub Receptacle - 37 Position - 2 Row - 1.5A - 250V - Female Sockets Connector - Solder - Through Hole.
Search Keywords: 23018421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2301842-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
7 Weeks
can ship
6/29/26