- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 2301841-1
2301841-1
TE Connectivity / AMP Brand
PCB D-Sub Connector - Receptacle - Wire-to-Board - 25 Position - 2.77 mm [.109 in] Centerline - 2 Row - Size 3 - Round - High ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PCB D-Sub Connector - Receptacle - Wire-to-Board - 25 Position - 2.77 mm [.109 in] Centerline - 2 Row - Size 3 - Round - High Profile - Vertical.
Search Keywords: 23018411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2301841-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,350
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
50
$3.34
100
$3.21
250
$3.03
500
$2.90
1,000
$2.77
2,500
$2.29
5,000
$2.00
7,500 +
$1.98
Click for Quote
Log in
to unlock special pricing