- Home ›
- All Products›
- 2301695-1
2301695-1
TE Connectivity / AMP Brand
16POS,MQS,REC HSG,UNSLD
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
16POS,MQS,REC HSG,UNSLD
Search Keywords: 23016951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2301695-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1600 -
Primary Locking Feature:On the Terminal
-
Connector Position Assurance Capable:No
-
Contact Type:Receptacle
-
Contact Size:.63mm
-
Housing Material:PBT GF
-
Primary Product Color:Black
-
Serviceable:Yes
-
Number of Rows:2
-
Mating Alignment:With
-
Number of Positions:16
-
Connector & Housing Type:Housing for female terminals
-
Packaging Method:Box
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment Type:Keyed
-
Mating Tab Width:.025 in, .63 mm
-
Connector Shape:Rectangular
-
Centerline (Pitch):.1 in, 2.5 mm
-
Strain Relief:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Terminal Position Assurance:Yes
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector Height:.728 in, 18.5 mm
-
Product Width:.395 in, 10.05 mm
-
Circuit Application:Signal
-
Operating Temperature (Max):125 °C, 257 °F
-
Product Length:.881 in, 22.4 mm
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Sealable:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11232
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
11,232
$1.506
22,464
$0.769
33,696
$0.524
44,928 +
$0.513
Click for Quote
Log in
to unlock special pricing