- Home ›
- All Products›
- 2301462-1
TE Connectivity / AMP Brand
2301462-1
30POS,HYBRID,REC HSG ASSY,SLD,COD A
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
30POS,HYBRID,REC HSG ASSY,SLD,COD A
Search Keywords: 23014621
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2301462-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
21 |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Connector Shape: | Rectangular |
| Housing Material: | PA |
| Connector Height: | 1.37 in, 34.8 mm |
| Mating Alignment: | With |
| Product Width: | 1.75 in, 44.5 mm |
| Primary Product Color: | Black |
| Number of Positions: | 30 |
| Cable Exit Angle: | 180° |
| Serviceable: | No |
| Connector System: | Wire-to-Wire |
| Circuit Application: | Signal |
| Mating Alignment Type: | Keyed |
| Number of Rows: | 3 |
| Mating Tab Width: | .047 in, .11 in, .25 in, 1.2 mm, 2.8 mm, 6.3 mm |
| Packaging Quantity: | 21 |
| Connector Position Assurance Capable: | No |
| Strain Relief: | Without |
| Contact Size: | 1.2mm , 2.8mm , 6.3mm |
| Connector & Housing Type: | Housing for female terminals |
| Sealable: | Yes |
| Contact Type: | Receptacle |
| Terminal Position Assurance: | No |
| Packaging Method: | Tray |
| Primary Locking Feature: | Integrated in Housing |
| Product Length: | 3.61 in, 91.8 mm |
Tools/3D Models
+
Frequently Asked Questions
Is 2301462-1 RoHS compliant?
Yes, 2301462-1 is RoHS compliant.
What is the lead time for 2301462-1?
The standard lead time for 2301462-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,008
Ships today, if you order in
Minimum Order Quantity:
21
Order Increment:
21
8 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
21
$5.05
63
$4.93
105
$4.83
252
$4.57
504
$4.34
1,008
$4.13
2,520
$3.92
5,019 +
$3.87
Click for Quote
Log in
to unlock special pricing