- Home ›
- All Products›
- 2301461-1
2301461-1
TE Connectivity / AMP Brand
30POS,HYBRID,TAB HSG ASSY,SLD,COD A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
30POS,HYBRID,TAB HSG ASSY,SLD,COD A
Search Keywords: 23014611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2301461-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Packaging Quantity:20
-
Connector & Housing Type:Housing for Male Terminals
-
Primary Locking Feature:Integrated in Housing
-
Packaging Method:Package
-
Terminal Position Assurance:No
-
Circuit Application:Signal
-
Number of Positions:30
-
Connector Position Assurance Capable:No
-
Product Length:3.34 in, 84.9 mm
-
Mating Alignment:With
-
Serviceable:No
-
Housing Material:PBT GF
-
Mating Tab Width:.047 in, .11 in, .248 in, 1.2 mm, 2.8 mm, 6.3 mm
-
Sealable:No
-
Contact Type:Tab
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment Type:Keyed
-
Cable Exit Angle:180°
-
Strain Relief:Without
-
Product Width:2.48 in, 63.2 mm
-
Primary Product Color:Black
-
Connector System:Wire-to-Wire
-
Contact Size:1.2mm , 2.8mm , 6.3mm
-
Connector Shape:Rectangular
-
Connector Height:1.39 in, 35.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
440
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
20
$4.84
60
$4.73
100
$4.59
260
$4.49
500
$4.06
1,000
$3.86
2,500
$3.82
5,000 +
$3.81
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT