- Home ›
- All Products›
- 2301239-1
2301239-1
TE Connectivity / AMP Brand
DTB TAB HSG ASSY, 49POSN., FAKRA TYPE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DTB TAB HSG ASSY, 49POSN., FAKRA TYPE
Search Keywords: 23012391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2301239-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
150 -
Terminal Position Assurance:Yes
-
Connector Mounting Type:Panel Mount
-
Connector Shape:Rectangular
-
Mating Alignment Type:Polarization Slot
-
Operating Temperature (Max):105 °C, 221 °F
-
Number of Rows:4
-
Mating Tab Width:.024 in, .63 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Contact Size:.5mm , .63mm , 1.2mm , 2.8mm
-
Connector & Contact Terminates To:Wire & Cable
-
Housing Material:PBT GF
-
Primary Locking Feature:Locking Lance
-
Sealable:No
-
Number of Positions:49
-
Primary Product Color:Black
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for Male Terminals
-
Mating Alignment:With
-
Connector System:Wire-to-Wire
-
Contact Type:Tab
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
150
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
300
$2.99
600
$1.84
900
$1.46
1,200 +
$1.43
Click for Quote
Log in
to unlock special pricing