- Home ›
- All Products›
- 2301238-1
2301238-1
TE Connectivity / AMP Brand
DTB PLUG HSG ASSY, 49POSN., FAKRA TYPE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DTB PLUG HSG ASSY, 49POSN., FAKRA TYPE
Search Keywords: 23012381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2301238-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
352 -
Primary Product Color:Black
-
Contact Type:Receptacle
-
Housing Material:PBT GF
-
Operating Temperature (Max):105 °C, 221 °F
-
Mating Tab Width:.024 in, .63 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Housing for female terminals
-
Mating Alignment:With
-
Primary Locking Feature:Locking Lance
-
Number of Positions:49
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Contact Size:.5mm , .63mm , 1.2mm , 2.8K
-
Blank Cavity Position:0
-
Sealable:No
-
Mating Alignment Type:Polarized
-
Number of Rows:4
-
Connector Shape:Rectangular
-
Connector System:Wire-to-Wire
-
Connector Position Assurance Capable:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
440
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
440
$5.51
880
$2.92
1,320
$2.05
1,760 +
$2.01
Click for Quote
Log in
to unlock special pricing