Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2300979-2

22POS,0.64 GENER. Y,REC HSG ASSY,COD B

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
22POS,0.64 GENER. Y,REC HSG ASSY,COD B
Search Keywords: 23009792
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2300979-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 330
Mating Tab Width: .64 mm
Product Width: 39.7 mm
Connector Shape: Rectangular
Cable Exit Angle: 180° , 90°
Row-to-Row Spacing: .15 in, 3.8 mm
Connector Mounting Type: Cable Mount (Free-Hanging)
Contact Type: Receptacle
Contact Size: .64mm
Packaging Method: Box & Carton
Terminal Position Assurance: Yes
Centerline (Pitch): 3.4 mm
Number of Rows: 2
Blank Cavity Position: 0
Product Length: 20.2 mm
Strain Relief: Without
UL Flammability Rating: UL 94HB
Primary Product Color: Orange
Number of Positions: 22
Mating Alignment: With
Serviceable: Yes
Mating Alignment Type: Keyed
Connector Height: 17.6 mm
Sealable: No
Operating Temperature (Max): 105 °C
Primary Locking Feature: Clean Body
Operating Temperature Range: -40 – 105 °C
Circuit Application: Signal
Connector Position Assurance Capable: Yes
Housing Material: PA GF
Agency/Standard: USCAR-2
Degree of Protection: IP2XB
Connector & Housing Type: Housing for female terminals
Connector System: Wire-to-Wire
Connector & Contact Terminates To: Wire & Cable
Packaging Quantity: 330
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2300979-2 RoHS compliant?
Yes, 2300979-2 is RoHS compliant.
What is the lead time for 2300979-2?
The standard lead time for 2300979-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks can ship 3/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$1.61
330
$1.25
660
$1.19
1,320
$1.14
2,640
$1.13
5,280
$1.11
7,590
$1.10
10,230 +
$1.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!