- Home ›
- All Products›
- 2300292-1
2300292-1
TE Connectivity / AMP Brand
10POS,TAB0.5X0.4,HDR ASSY,90DEG,COD B
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
10POS,TAB0.5X0.4,HDR ASSY,90DEG,COD B
Search Keywords: 23002921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2300292-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
280 -
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Mounting Holes:Without
-
PCB Mount Alignment:With
-
Packaging Quantity:280
-
PCB Thickness (Recommended):.06 – .063 in, 1.5 – 1.6 mm
-
Primary Product Color:Natural
-
Operating Temperature (Max):105 °C, 221 °F
-
Connector Length:5.9 in, 15 mm
-
Sealable:No
-
Connector Width:6.38 in, 16.2 mm
-
Mating Tab Thickness:.016 in, .4 mm
-
Connector Mounting Type:Board Mount
-
Contact Size:.5mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Profile Height from PCB:3.976 in, 10 mm
-
Number of Signal Positions:10
-
Voltage Rating (Max):24 VDC
-
Centerline (Pitch):.071 in, 1.8 mm
-
Number of Positions:10
-
Contact Mating Area Plating Material:Tin
-
Connector System:Board-to-Component
-
Nominal Voltage Architecture:12 V
-
Panel Mount Feature:Without
-
Mating Retention:With
-
Mating Retention Type:Locking Interface
-
Shielded:No
-
Mating Alignment:With
-
Packaging Type:Tape & Reel
-
PCB Mount Retention:Without
-
Mating Tab Width:.02 in, .5 mm
-
PCB Mount Orientation:Horizontal
-
Operating Voltage:24 VDC
-
PCB Connector Assembly Type:PCB Mount Header
-
Header Type:Fully Shrouded
-
Connector Shape:Rectangular
-
Number of Rows:2
-
Contact Current Rating (Max):3 A
-
Number of Sections:1
-
Interface Number:114-94000-20
-
Contact Type:Tab
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
350
$2.58
700
$1.60
1,050
$1.26
1,400 +
$1.24
Click for Quote
Log in
to unlock special pricing