- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2299924-4
2299924-4
TE Connectivity / AMP Brand
Conn zQSFP+ RCP 228 POS Press Fit RA Thru-Hole 228 Terminal 6 Port Box/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn zQSFP+ RCP 228 POS Press Fit RA Thru-Hole 228 Terminal 6 Port Box/Tray
Search Keywords: 22999244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2299924-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Type:zQSFP+3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:N/A
-
Gender:RCP3798
-
Number of Contacts:228
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$173.45
5
$173.01
9
$118.30
14
$90.31
18 +
$88.51
Click for Quote
Log in
to unlock special pricing