- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2299870-8
2299870-8
TE Connectivity / AMP Brand
Conn zQSFP+ RCP 32 POS 1.27mm Solder RA Thru-Hole 32 Terminal 4 Port
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn zQSFP+ RCP 32 POS 1.27mm Solder RA Thru-Hole 32 Terminal 4 Port
Search Keywords: 22998708
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2299870-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:zQSFP+3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.27 mm
-
Gender:RCP3798
-
Number of Contacts:32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$309.32
5
$308.54
9
$307.77
18
$162.93
27
$114.66
36 +
$112.36
Click for Quote
Log in
to unlock special pricing