- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 229975-4
229975-4
TE Connectivity / AMP Brand
ASSY RCPT 50POS B SLOT GRY HSG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
ASSY RCPT 50POS B SLOT GRY HSG
Product Highlights:
- Connector
- Number of Positions = 50
- Product Category = Connectors
- Receptacle
- Not Shielded
Search Keywords: 2299754
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:229975-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:IDT
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
You may purchase all in-stock quantity of 97
Stock lot only:
97
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$6.028
250
$5.480
375
$4.340
500 +
$4.250
Click for Quote
Log in
to unlock special pricing