- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 229975-1
TE Connectivity / AMP Brand
229975-1
D-Sub Connector - CHAMP Docking Connectors - Receptacle - 50 Position - 2 Rows - IDC Termination - Housing/Shell (4-40) - Free ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Number of Positions = 50
- Standard Profile
- Receptacle
- Not Shielded
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 229975-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | IEEE 488 |
| Body Orientation: | Right Angle |
| Mounting: | Cable Mount |
| Gender: | RCP |
| Termination Method: | IDT |
| Number of Contacts: | 50 |