- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 229969-2
TE Connectivity / AMP Brand
229969-2
COVER, DUST, RCPT, RED, CHAMP
View Datasheet Ask the Datasheet Accessories Notify Me
- Accessory Type = Cover
- Cover Type = Dust
- Used With Receptacle
- 64 Positions
- Cable-to-Cable Application
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 229969-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Cover |
| Dimension: | 79.27 x 8.13 x 12.14 mm |