Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2299683-7

EP2.5 HDR 7P VERT W/O BOSS,TAPING

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
EP2.5 HDR 7P VERT W/O BOSS,TAPING
Search Keywords: 22996837
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2299683-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 450
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: M
Number of Contacts: 7
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 4.2/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2299683-7 RoHS compliant?
Yes, 2299683-7 is RoHS compliant.
What is the lead time for 2299683-7?
The standard lead time for 2299683-7 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,700
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1125
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100 +
$0.331
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!