Image is representational - see mfr. specs

EP2.5 HDR 3P VERT W/O BOSS,TAPING

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
EP2.5 HDR 3P VERT W/O BOSS,TAPING
Search Keywords: 22996833
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2299683-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    900
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    M
  • Number of Contacts:
    3
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    4.2/Contact A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,200
Ships today, if you order in
MOQ for In Stock Qty:
503
MOQ for out of Stock Qty:
503
16 Weeks can ship 9/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
503
$0.2039
1,000
$0.2034
2,250
$0.2029
4,500
$0.1522
6,750
$0.1420
9,000 +
$0.1392
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!