- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 2299505-1
2299505-1
TE Connectivity / AMP Brand
Cable Accessories Splice Steel Yellow Bag
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Accessories Splice Steel Yellow Bag
Search Keywords: 22995051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2299505-1
-
Alias/AKA:CR2105-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Splice1849
-
Color:Yellow1841
-
Body Material:Steel1839
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31,794
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$0.0895
5,000
$0.0588
10,000
$0.0500
25,000
$0.0453
50,000
$0.0451
100,000
$0.0448
150,000
$0.0446
250,000 +
$0.0444
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT