- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 2299282-2
TE Connectivity / AMP Brand
2299282-2
POD-LOK 250 STR. AWG 18-14 PTPBR GF
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2299282-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
2300 |
| Wire Size: | 18 – 14 AWG, 1 – 2 mm² |