- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 2299282-1
2299282-1
TE Connectivity / AMP Brand
POD-LOK 250 STR. AWG 22-18 PTPBR GF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
POD-LOK 250 STR. AWG 22-18 PTPBR GF
Search Keywords: 22992821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2299282-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2300 -
Wire Size:22 – 18 AWG, .3 – 1 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,800
Ships today, if you order in
Minimum Order Quantity:
2300
Order Increment:
2300
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2,300
$0.1580
4,600
$0.1562
6,900
$0.1551
9,200
$0.1493
11,500
$0.1254
25,300
$0.1143
50,600
$0.1080
101,200 +
$0.1067
Click for Quote
Log in
to unlock special pricing