- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 2299280-3
2299280-3
TE Connectivity / AMP Brand
POD-LOK 250 FLAG AWG 14-12 TPBR GF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
POD-LOK 250 FLAG AWG 14-12 TPBR GF
Search Keywords: 22992803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2299280-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2400 -
Wire Size:12 – 14 AWG, 2 – 3.31 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,600
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1800
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,000
$0.2548
1,800
$0.2542
3,600
$0.2520
5,400
$0.2507
7,200 +
$0.2501
Click for Quote
Log in
to unlock special pricing