- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 2299280-1
2299280-1
TE Connectivity / AMP Brand
POD-LOK 250 FLAG AWG 22-18 PTPBR GF
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
POD-LOK 250 FLAG AWG 22-18 PTPBR GF
Search Keywords: 22992801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2299280-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2400 -
Wire Size:22 – 18 AWG, .3 – 1 mm²
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,600
Can Ship immediately
Minimum Order Quantity:
2400
Order Increment:
2400
Price (USD)
Qty
Unit Price
2,400
$0.1754
4,800
$0.1714
7,200
$0.1652
12,000 +
$0.1346
Click for Quote
Log in
to unlock special pricing