Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

229913-1

KIT, RCPT, 50 POS, B SLOT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
KIT, RCPT, 50 POS, B SLOT
Product Highlights:
  • Connector Kit
  • Number of Positions = 50
  • Product Category = Connectors
  • Receptacle
  • Not Shielded
Search Keywords: 2299131
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 229913-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: IEEE 488
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: RCP
Termination Method: IDT
Number of Contacts: 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 229913-1?
The recommended replacement for 229913-1 is 5229913-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 229913-1 RoHS compliant?
Yes, 229913-1 is RoHS compliant.
What is the lead time for 229913-1?
The standard lead time for 229913-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 460
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.50
25
$8.08
50
$7.89
100
$7.78
250
$7.57
500
$7.47
1,000 +
$6.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!