- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 229909-1
229909-1
TE Connectivity / AMP Brand
COVER, 50 POSITION CHAMP CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
COVER, 50 POSITION CHAMP CONNECTOR
Product Highlights:
- Cover
- Cover Type = Strain Relief
- Cover Style = Tapered
- Slide-On Cover/Strain Relief Retention Method
- 90° Cable Exit Angle
Search Keywords: 2299091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:229909-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Dimension:97.92 x 18.42 x 23.76 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
13
Ships today, if you order in
Buy all 13 in-stock or the regular minimum order quantity of 50
Stock lot only:
13
Minimum Order Quantity:
50
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1.023
50
$0.930
250
$0.793
500
$0.785
1,000
$0.742
2,500
$0.689
5,000
$0.633
7,500
$0.632
10,000 +
$0.630
Click for Quote
Log in
to unlock special pricing