- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2298107-2
2298107-2
TE Connectivity / AMP Brand
DYNAMIC D-3 FMLB REC CONT AU0.38 M SIZE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
DYNAMIC D-3 FMLB REC CONT AU0.38 M SIZE
Search Keywords: 22981072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2298107-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
For Use With:Tab Contact
-
Contact Mating Area Plating Material:Gold
-
Wire Range Mark:M
-
Contact Retention Type:Locking Lance
-
Accepts Wire Insulation Diameter Range:.047 – .102 in, 1.2 – 2.6 mm
-
Contact Base Material:Copper Alloy
-
Contact Classification:Power , Signal
-
Contact Resistance:1 mΩ
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Circuit Application:Power
-
Operating Voltage:600 VAC, 250 VDC
-
Wire/Cable Size:.2 – .5 mm² , 24 – 20 AWG
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Wire/Cable Type:Discrete Wire , Stranded
-
Contact Type:Socket
-
Barrel Type:Open Barrel
-
Termination Method to Wire & Cable:Crimp
-
Contact Current Rating (Max):15 A
-
Contact Mating Area Plating Thickness:15 µin, .38 µm
-
Contact Retention:With
-
Centerline (Pitch):.2 in, 5.08 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Ships today, if you order in
MOQ for In Stock Qty:
12000
MOQ for out of Stock Qty:
12000
Order Increment:
3000
34 Weeks
can ship
2/4/27