Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2297813-2

The 2297813-2 is a 38-position direct wire enclosure assembly designed for 14 ATM-type mini fuses and 2 mini-ISO relays.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
The 2297813-2 is a 38-position direct wire enclosure assembly designed for 14 ATM-type mini fuses and 2 mini-ISO relays.
Search Keywords: 22978132
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2297813-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8
Fuse Type: Mini ATM Fuse
Compatible With Relay Type: ISO Mini
Number of Positions: 38
IP Rating: IP67
Number of Fuses (Maximum): 14
Sealable: Yes
Secondary Locking: No
Number of Relays (Maximum): 2
Operating Temperature Range: -40 – 125 °C, -40 – 257 °F
Component Type: Fuse Holder , Relay Holder
Contact Current Rating (Max): 20 A, 40 A
Operating Temperature (Max): 125 °C, 257 °F
Centerline (Pitch): .307 in, .32 in, 7.8 mm, 8.13 mm
Nominal Voltage Architecture: 12 V, 24 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2297813-2 RoHS compliant?
Yes, 2297813-2 is RoHS compliant.
What is the lead time for 2297813-2?
The standard lead time for 2297813-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
9 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$54.13
8
$41.00
16
$40.22
32
$39.84
56
$33.21
104
$32.04
256 +
$27.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!