- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2297799-1
2297799-1
TE Connectivity / AMP Brand
TECC0011C7. 24 AWG 4 pair twisted with foil shield on each pair. Overall braid. Priced per meter
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
TECC0011C7. 24 AWG 4 pair twisted with foil shield on each pair. Overall braid. Priced per meter
Search Keywords: 22977991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2297799-1
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Number of Conductors:8
-
Conductor Material:Tinned Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:CAT7-S/FTP Cable
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
271 Meters
Ships today, if you order in
Minimum Order Quantity:
20 Meters
Price (USD)
Qty
Unit Price
20
$3.92
85
$3.85
200
$3.77
305 +
$3.63
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT