- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 2296206-2
2296206-2
TE Connectivity / AMP Brand
2P FH PLUG VAL-U-LOK FH GWT/V0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2P FH PLUG VAL-U-LOK FH GWT/V0
Search Keywords: 22962062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2296206-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Housing
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:4.2 mm
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
Order Increment:
500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
4,500
$0.2474
9,000
$0.1522
13,500
$0.1205
18,000 +
$0.1181
Click for Quote
Log in
to unlock special pricing