- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 2296205-8
2296205-8
TE Connectivity / AMP Brand
8P RCPT VAL-U-LOK GWT/V0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
8P RCPT VAL-U-LOK GWT/V0
Search Keywords: 22962058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2296205-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Housing
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:4.2 mm
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 500
Stock lot only:
8
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
1500
Order Increment:
500
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.2575
500
$0.2341
1,000
$0.2229
1,500
$0.2138
3,000
$0.2059
4,500
$0.2049
6,000 +
$0.2038
Click for Quote
Log in
to unlock special pricing