- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 2296205-6
2296205-6
TE Connectivity / AMP Brand
6P RCPT VAL-U-LOK GWT/V0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
6P RCPT VAL-U-LOK GWT/V0
Search Keywords: 22962056
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2296205-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Housing
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:4.2 mm
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6,000
Can Ship immediately
Manufacturer Stock:
26,000
can ship
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$0.1503
2,500
$0.1424
5,000
$0.1414
7,500
$0.1404
10,000
$0.1293
25,000
$0.1178
50,000
$0.1087
100,000 +
$0.1085
Click for Quote
Log in
to unlock special pricing