Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2295894-1

Conn Housing 5 POS 2.54mm Crimp ST Cable Mount Black Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Housing 5 POS 2.54mm Crimp ST Cable Mount Black Bag
Search Keywords: 22958941
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2295894-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount3496
Body Orientation: Straight3485
Termination Method: Crimp3503
Number of Contacts: 5
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2295894-1 RoHS compliant?
Yes, 2295894-1 is RoHS compliant.
What is the lead time for 2295894-1?
The standard lead time for 2295894-1 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 201
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
27 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$21.57
25
$21.51
50
$21.46
75
$21.41
150
$13.18
225
$10.43
300 +
$10.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!