- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 2295018-2
TE Connectivity / AMP Brand
2295018-2
SPLASH PROOF USB TYPE C REC, DUAL SMT
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
SPLASH PROOF USB TYPE C REC, DUAL SMT
Search Keywords: 22950182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2295018-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Type:USB 3.1 Type C
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Housing Material:Glass Filled Thermoplastic
-
Number of Contacts:24
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder
Tools/3D Models
+
Frequently Asked Questions
Is 2295018-2 RoHS compliant?
Yes, 2295018-2 is RoHS compliant.
What is the lead time for 2295018-2?
The standard lead time for 2295018-2 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
317
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1350
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
10
$2.84
250
$2.23
500
$2.16
1,000
$2.14
1,350
$2.13
2,700
$2.05
4,050
$2.01
5,400 +
$1.97
Click for Quote
Log in
to unlock special pricing