- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2294955-1
2294955-1
TE Connectivity / AMP Brand
TECC0012C5
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
TECC0012C5
Search Keywords: 22949551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2294955-1
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544422000
-
ECCN:EAR99
-
Supplier Standard Pack:
305 -
Number of Conductors:8
-
Conductor Material:Tin-Plated Copper
-
Wire Size:24 AWG, .25 mm²
-
Cable Type:Cat 5 Data Cable
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,540 Meters
Can Ship immediately
Minimum Order Quantity:
305 Meters
Order Increment:
305 Meters
Price (USD)
Qty
Unit Price
305
$2.37
610
$2.13
1,220
$2.05
2,135
$1.97
6,100 +
$1.90
Click for Quote
Log in
to unlock special pricing