- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2294408-1
2294408-1
TE Connectivity / AMP Brand
ZSFP+ 1X8 CAGE ASSY, PRESS-FIT, LP, HS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
ZSFP+ 1X8 CAGE ASSY, PRESS-FIT, LP, HS
Search Keywords: 22944081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2294408-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:zSFP+ Cage
-
Dimension:113.75 x 54.8 x 20mm
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$52.34
6
$49.32
12
$48.58
30
$46.59
54
$46.47
102
$45.99
252 +
$45.16
Click for Quote
Log in
to unlock special pricing