- Home ›
- All Products›
- 2293267-5
2293267-5
TE Connectivity / AMP Brand
DIA 2.8MM,PIN TERMINAL,PE 25SQMM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DIA 2.8MM,PIN TERMINAL,PE 25SQMM
Search Keywords: 22932675
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2293267-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Shape & Form:Round
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Packaging Method:Box
-
Barrel Inside Diameter:.287 in, 7.3 mm
-
Terminal Plating Material:Silver
-
Mating Pin Diameter:.11 in, 2.8 mm
-
Barrel Type:Closed
-
Compatible With Wire & Cable Type:Discrete Wire
-
Wire Size:4 AWG, 49338 CMA, 25 mm²
-
Compatible With Discrete Wire Type:Stranded
-
Wire Insulation Support:Without
-
Terminal Orientation:Straight
-
Sealable:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
355
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
300
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$5.622
50
$3.929
100
$3.674
300
$3.559
600
$3.412
900
$3.378
1,200 +
$3.345
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT