- Home ›
- All Products›
- 2-293153-6
2-293153-6
TE Connectivity / AMP Brand
DUOPLUG 2.5 STD KEYED CTCS SELEC. LOADED
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
DUOPLUG 2.5 STD KEYED CTCS SELEC. LOADED
Search Keywords: 22931536
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-293153-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
280 -
Contact Current Rating (Max):2 A
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Number of Rows:1
-
Connector Contact Load Condition:Selectively Loaded
-
Housing Material:PBT GF
-
Connector & Housing Type:Plug
-
Number of Positions:6
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
-
Operating Voltage:63 VAC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,600
Ships today, if you order in
MOQ for In Stock Qty:
840
MOQ for out of Stock Qty:
840
Order Increment:
280
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
840
$0.7190
1,120
$0.7172
2,520
$0.7154
5,040
$0.7136
7,000
$0.7118
14,000
$0.3757
21,000
$0.2584
28,000 +
$0.2532
Click for Quote
Log in
to unlock special pricing