Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2292862-3

Backshell 180ƒA€A° Black Polyamide

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Backshell 180ƒA€A° Black Polyamide
Search Keywords: 22928623
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2292862-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Backshells1087
  • Shell Size:
    N/A
  • Angular Function:
    1801072°
  • Operating Temperature:
    -40 to 125 °C
  • Connector Type:
    N/A
  • Body Material:
    Polyamide1073
  • Dimension:
    31 x 37.1 x 21.1mm mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2292862-3 RoHS compliant?
Yes, 2292862-3 is RoHS compliant.
What is the lead time for 2292862-3?
The standard lead time for 2292862-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 652
Can Ship immediately
On Order:
4,000   can ship 10/21/26
Minimum Order Quantity:
25
14 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.476
250
$1.297
500
$1.244
1,000
$1.190
3,000
$1.105
5,000
$0.966
8,000
$0.933
10,000 +
$0.823
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!