- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 2292802-3
TE Connectivity / AMP Brand
2292802-3
Backshell 180ƒA€A° Black Polyamide
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2292802-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | Backshells1087 |
| Angular Function: | 1801072° |
| Operating Temperature: | -40 to 125 °C |
| Body Material: | Polyamide1073 |
| Dimension: | 44 x 42.6mm mm |