Available Replacements
Daha Eski Eşdeğer
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2292802-1

Backshell 180ƒA€A° Polyamide

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Backshell 180ƒA€A° Polyamide
Search Keywords: 22928021
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2292802-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Backshells1087
Angular Function: 1801072°
Operating Temperature: -40 to 125 °C
Body Material: Polyamide1073
Dimension: 44 x 38.1mm mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 2292802-1?
The recommended replacement for 2292802-1 is 1-2035047-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2292802-1 RoHS compliant?
Yes, 2292802-1 is RoHS compliant.
What is the lead time for 2292802-1?
The standard lead time for 2292802-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 87
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.66
100
$1.54
250
$1.46
500
$1.40
1,000
$1.34
3,000
$1.24
5,000
$1.09
8,000 +
$1.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!