Image is representational - see mfr. specs

AS16 BACKSHELL, 6P PLUG, NC12, MC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
AS16 BACKSHELL, 6P PLUG, NC12, MC
Search Keywords: 22928003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2292800-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Backshells
  • Shell Size:
    N/A
  • Angular Function:
    180 °
  • Operating Temperature:
    -40 to 125 °C
  • Connector Type:
    N/A
  • Body Material:
    Polyamide
  • Dimension:
    31 x 22.9 x 37.1mm mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 8/12/26
Minimum Order Quantity:
5
14 Weeks can ship 9/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.40
25
$6.55
50
$6.42
100
$6.28
250
$6.20
500
$6.13
1,000
$6.06
3,000 +
$6.05
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!