- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2292457-3
2292457-3
TE Connectivity / AMP Brand
3P, RAST 5 HEADER, PL, SHROUDED
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3P, RAST 5 HEADER, PL, SHROUDED
Search Keywords: 22924573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2292457-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:5 mm
-
Number of Contacts:3Power
-
Maximum Voltage Rating:2503584VAC
-
Maximum Current Rating:16/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,966
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$0.7717
500
$0.7699
1,000
$0.7680
1,500
$0.7660
3,000
$0.4713
4,500
$0.3732
6,000 +
$0.3657
Click for Quote
Log in
to unlock special pricing