- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2292457-2
2292457-2
TE Connectivity / AMP Brand
2P, RAST 5 HEADER, PL, SHROUDED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
2P, RAST 5 HEADER, PL, SHROUDED
Search Keywords: 22924572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2292457-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:5 mm
-
Number of Contacts:2Power
-
Maximum Voltage Rating:2503584VAC
-
Maximum Current Rating:16/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
You may purchase all in-stock quantity of 800
Stock lot only:
800
MOQ for In Stock Qty:
3200
MOQ for out of Stock Qty:
3200
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.5544
3,200
$0.5040
4,800
$0.3990
6,400 +
$0.3911
Click for Quote
Log in
to unlock special pricing