- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-292262-6
2-292262-6
TE Connectivity / AMP Brand
DBL ROW (H) DIP TYPE WITH BOAR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
DBL ROW (H) DIP TYPE WITH BOAR
Search Keywords: 22922626
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-292262-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.5 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,274
Can Ship immediately
MOQ for In Stock Qty:
96
MOQ for out of Stock Qty:
96
Order Increment:
96
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
96
$16.28
250
$16.24
500
$16.20
960
$16.16
1,920
$8.25
2,880
$5.62
3,840 +
$5.51
Click for Quote
Log in
to unlock special pricing