Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-292262-4

DBL ROW (H) DIP TYPE WITH BOAR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
DBL ROW (H) DIP TYPE WITH BOAR
Search Keywords: 22922624
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-292262-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 96
Type: Wire to Board
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 1.5 mm
Number of Contacts: 24
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-292262-4 RoHS compliant?
Yes, 2-292262-4 is RoHS compliant.
What is the lead time for 2-292262-4?
The standard lead time for 2-292262-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,038
Ships today, if you order in
MOQ for In Stock Qty:
192
MOQ for out of Stock Qty:
192
Order Increment:
96
14 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
192
$23.51
250
$23.45
500
$23.39
960
$23.34
1,920
$11.91
2,880
$8.11
3,840 +
$7.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!