Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-292262-2

DBL ROW (H) DIP TYPE WITH BOAR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance
Description +
DBL ROW (H) DIP TYPE WITH BOAR
Search Keywords: 22922622
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-292262-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926904590
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 520
Type: Wire to Board
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 1.5 mm
Number of Contacts: 22
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-292262-2 discontinued?
Yes, 2-292262-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-292262-2 RoHS compliant?
Yes, 2-292262-2 is RoHS compliant.
What is the lead time for 2-292262-2?
The standard lead time for 2-292262-2 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,944
Ships today, if you order in
Minimum Order Quantity:
1040
Order Increment:
520
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,040
$24.50
2,080
$12.52
3,120
$8.52
4,160 +
$8.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!