- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-292253-4
2-292253-4
TE Connectivity / AMP Brand
CT HDR ASSY H 4P BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CT HDR ASSY H 4P BLUE
Search Keywords: 22922534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-292253-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,975
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1,000
$0.2380
3,000
$0.2312
5,000
$0.2296
8,000
$0.2265
10,000
$0.2260
25,000
$0.1836
50,000
$0.1772
100,000 +
$0.1697
Click for Quote
Log in
to unlock special pricing