- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-292253-2
2-292253-2
TE Connectivity / AMP Brand
CT HDR ASSY H 2P BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CT HDR ASSY H 2P BLUE
Product Highlights:
- Connector
- Connector Type = MT (Mass Termination)
- Mating Type = Header
- 2 Positions
- Number of Rows = 1
Search Keywords: 22922532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-292253-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
Order Increment:
1000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
6,000
$0.4270
12,000
$0.2260
18,000
$0.1591
24,000 +
$0.1559
Click for Quote
Log in
to unlock special pricing