Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-292250-3

Conn Shrouded Header HDR 3 POS 2mm Solder RA Thru-Hole Bag/Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 3 POS 2mm Solder RA Thru-Hole Bag/Box
Product Highlights:
  • Wire-to-Board
  • Applies To Printed Circuit Board
  • 2.00 mm Centerline
  • Connector
  • Header
Search Keywords: 22922503
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-292250-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Shrouded Header3594
Body Orientation: Right Angle3574
Gender: HDR3578
Mounting: Through Hole3586
Pitch: 2 mm
Number of Contacts: 3
Maximum Voltage Rating: 1253584VDC,1253584VAC
Maximum Current Rating: 4/Contact A
Termination Method: Solder3593
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-292250-3 RoHS compliant?
Yes, 2-292250-3 is RoHS compliant.
What is the lead time for 2-292250-3?
The standard lead time for 2-292250-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,940
Ships today, if you order in
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
9 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.7678
1,000
$0.7658
2,500
$0.7639
4,000
$0.7619
8,000
$0.4034
12,000
$0.2839
16,000 +
$0.2782
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!