- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-292229-4
2-292229-4
TE Connectivity / AMP Brand
Conn Wire to Board HDR 24 POS 1.5mm Solder ST Top Entry SMD Carton/Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Wire to Board HDR 24 POS 1.5mm Solder ST Top Entry SMD Carton/Reel
Search Keywords: 22922294
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-292229-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1.5 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:503584VDC,503584VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,800
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
400
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
400
$3.64
500
$3.63
1,000
$3.62
3,000
$3.61
6,000
$1.85
9,000
$1.25
12,000 +
$1.23
Click for Quote
Log in
to unlock special pricing