- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-292215-9
TE Connectivity / AMP Brand
2-292215-9
MINI CT SGL RELAY 9P BLACK
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MINI CT SGL RELAY 9P BLACK
Search Keywords: 22922159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-292215-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Product Type:Connector Assembly
-
Contact Type:Post
-
Wire Contact Termination Area Plating Material Thickness:1 – 2.5 µm
-
Contact Current Rating (Max):2 A
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Housing Color:Black
-
Number of Positions:9
-
Number of Rows:1
-
Connector & Housing Type:Plug to Plug Relay Header
-
Connector Mounting Type:Panel Mount
-
UL Flammability Rating:UL 94V-0
-
Sealable:No
-
Centerline (Pitch):.059 in, 1.5 mm
-
Connector System:Wire-to-Panel
-
Agency/Standard:UL
-
Mating Retention:With
-
Circuit Application:Power & Signal
-
Contact Layout:In-line
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-292215-9 RoHS compliant?
Yes, 2-292215-9 is RoHS compliant.
What is the lead time for 2-292215-9?
The standard lead time for 2-292215-9 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320
Can Ship immediately
You may purchase all in-stock quantity of 320
Stock lot only:
320
MOQ for In Stock Qty:
388
MOQ for out of Stock Qty:
388
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$0.7612
388
$0.6920
500
$0.6580
1,000
$0.6250
2,400
$0.5930
4,800
$0.3650
7,200
$0.2890
9,600 +
$0.2840
Click for Quote
Log in
to unlock special pricing